What’s new: Find the right parts faster with our redesigned experience

Learn more

JAE Electronics MX19S10K451

JAE Tinned crimping terminal Female terminal, MX19series
$ 261.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX19S10K451.

IHS

Datasheet0 pages0 years ago

Master Electronics

HQonline

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-40.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity34137
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of JAE Electronics MX19S10K451 provided by its distributors.

JAE Tinned crimping terminal Female terminal, MX19series
Waterproof Cable To Cable Mx19 Series Socket Contacts
Contact SKT Crimp ST Cable Mount 20-22AWG Reel
CONN SOCKET 20-22AWG MX19P 10K PER REEL
CUT STRIP - SOCKET 20-22AWG CRIMP MX19
CONTACT, SOCKET, MX19; For Use With:MX19 Series Connectors; Contact Plating:Tin; Contact Material:Copper; Contact Size:20; Contact Gender:Socket; SVHC:No SVHC (15-Dec-2010); Approval Category:1714626; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Type:Socket; Gender:Receptacle; Polarisation Type:1714626; Termination Method:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS