Descriptions of JAE Electronics JN1FS10SL2 provided by its distributors.
Circular Connector - Plastic - Pcb/Panel To Cable - Ip67 10 Contacts
Conn Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port
Plug Housing, Push-Twist, 10-Pin, Synthetic Resin, 3A, Wire Mount, Free Hanging, TH
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
10 Pos Circular Connector, Female, Crimp, 3A, 200V, IP67, RA
Conn Plg Hsg Fmal 10Ps Inline Ra |Japan Aviation Electronics Industry JN1FS10SL2
Circular Waterproof 10P #22 R/A CIR PLUG
Compliant Cable, Free Hanging Male Dust Tight, IP67, Waterproof Lead Free Unknown Right Angle Crimp
JN1JN2 SERIES SMALL CIRCULAR C NNECTOR
PLUG, R/A, JN1, 10WAY, 6.5-8MM, SKT
PLUG, R/A, JN1, 10WAY, 6.5-8MM, SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Metal Body; Connector