JAE Electronics ES3S002SZA

RECEPTACLE, SSL, W2B, ES3, 2WAY; Product Range: JAE - ES3 Series; Contact Termina
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics ES3S002SZA.

IHS

Datasheet1 page14 years ago

element14 APAC

Inventory History

3 month trend:
+433%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, Hermaphroditic, 2 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JAE Electronics ES3S002SZA provided by its distributors.

RECEPTACLE, SSL, W2B, ES3, 2WAY; Product Range:JAE - ES3 Series; Contact Termina
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Latch, Black Insulator
ES3 SERIES WF2 TYPE, SOCKET CONNECTOR, MECHANICAL LOCK
CONN SSL RCPT HSG 2POS 3MM CRIMP
RECEPTACLE, SSL, W2B, ES3, 2WAY; Product Range:JAE - ES3 Series; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Plug & Socket

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS