Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PM1205STR

Ssr Relay Spst-no 500MA 0-500V
$ 7.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PM1205STR.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages8 years ago

Burklin Elektronik

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.644
$ 8.014
Stock
27,875
25,928
Authorized Distributors
5
6
Throw Configuration
SPST
SPST
Load Current
500 mA
500 mA
Max Output Voltage
240 V
240 V
Max Input Voltage
-
-
On-State Resistance
-
-
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-10-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfusePM1205S
Relay SSR 100mA 1.4V DC-IN 0.5A 240V AC-OUT 6-Pin DIP SMD Tube
LittelfusePM1205
SSR RELAY SPST-NO 500MA 0-500V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseCPC1963G
Relay SSR 50mA 1.4V DC-IN 0.5A 260V AC-OUT 6-Pin PDIP Tube
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT

Descriptions

Descriptions of Littelfuse PM1205STR provided by its distributors.

SSR RELAY SPST-NO 500MA 0-500V
Zero Cross Optcally Iso Scr 0.5 Amp 500V; |Littelfuse PM1205STR
REL MOSFET SMD6 SPNO 500MA
Trigger Output SSR
AC SSR SMD6 500V
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN