Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse PM1205S

Relay SSR 100mA 1.4V DC-IN 0.5A 240V AC-OUT 6-Pin DIP SMD Tube
$ 8.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PM1205S.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages8 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.014
$ 7.644
Stock
30,288
31,946
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Load Current
500 mA
500 mA
Max Output Voltage
240 V
240 V
Max Input Voltage
-
-
On-State Resistance
-
-
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseCPC1963G
Relay SSR 50mA 1.4V DC-IN 0.5A 260V AC-OUT 6-Pin PDIP Tube
LittelfuseCPC1963GS
SSR RELAY SPST-NO 500MA 0-600V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePM1206
SSR RELAY SPST-NO 500MA 0-600V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT

Descriptions

Descriptions of Littelfuse PM1205S provided by its distributors.

Relay SSR 100mA 1.4V DC-IN 0.5A 240V AC-OUT 6-Pin DIP SMD Tube
SSR RELAY SPST-NO 500MA 0-500V
Zero Cross Optcally Iso Scr 0.5 Amp 500V; |Littelfuse PM1205S
AC,Zero crossing 0V~500V 500mA 1.2V(DC) 6-SMD SMD mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN