Littelfuse PLB150STR

Relay Ssr 50MA 1.4V Dc-in 0.25A 250V Ac/dc-out 6-PIN PDIP SMD T/r
$ 5.388
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLB150STR.

IHS

Datasheet5 pages4 years ago

Future Electronics

Arrow Electronics

TME

DigiKey

Inventory History

3 month trend:
-54.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.388
$ 6.595
Stock
64,782
51,637
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
250 mA
250 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
7 Ω
7 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-02-26
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePLA150S
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfusePLA150
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLB150
SSR RELAY SPST-NC 250MA 0-250V / Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
PanasonicAQV253H
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV453A
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Littelfuse PLB150STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
PLB150 Series SPST 250 mA 250 V Single Channel Solid State Relay SMT - DIP-6
1-Form-B Optically Coupled Mosfet Reel/; |Littelfuse PLB150STR
Transistor Output SSR, 1-Channel, 3750V Isolation
SSR RELAY SPST-NC 250MA 0-250V
AC/DC Resistor 7Ω 0V~250V 250mA Vf 1.2V DC 900mV~1.4V DC 6-SMD SMD, Adhesive Mount 8.38mm × 6.35mm × 3.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLB150S$T&R