Littelfuse PLB150S

Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 6.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLB150S.

IHS

Datasheet5 pages4 years ago

Future Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-11.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.595
$ 5.388
Stock
73,642
78,314
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
250 mA
250 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
7 Ω
7 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-02-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfusePLA150S
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfusePLA150
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA150STR
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV253H
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV453A
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6

Descriptions

Descriptions of Littelfuse PLB150S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
PLB150 Series SPST 250 mA 250 V Single Channel SSR DIP-6 Surface Mount
AC/DC 7Ω 0V~250V 250mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD SMD 8.38mm × 6.35mm × 3.3mm
1-Form-B Optically Coupled Mosfet/ Tube; |Littelfuse PLB150S
Transistor Output SSR, 1-Channel, 3750V Isolation
SSR RELAY SPST-NC 250MA 0-250V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN