Littelfuse PLA150S

Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 5.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA150S.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
-2.97%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.51
$ 4.577
Stock
47,428
136,790
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
250 mA
250 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
7 Ω
7 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePLA150
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLB150STR
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfusePLB150
SSR RELAY SPST-NC 250MA 0-250V / Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV253AX
Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP SMD T/R
PanasonicAQV253A
Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP SMD Tube

Descriptions

Descriptions of Littelfuse PLA150S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
SSR RELAY SPST-NO 250MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
AC,DC 7Ω 0V~250V 250mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD SMD mount 8.382mm*6.35mm*3.302mm
1-Form-A Optically Coupled Mosfet/ Tube; |Littelfuse PLA150S
Transistor Output SSR, 1-Channel, 3750V Isolation
RELAY OPTOMOS 250MA SP-NO 6-SMD
PLA150S, IXYS Integrated Circuits / Clare

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN