Panasonic AQV253AX

Relay Ssr 50MA 1.5V Dc-in 0.2A 250V Ac/dc-out 6-PIN DIP SMD T/r
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV253AX.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
-62.45%

CAD Models

Download Panasonic AQV253AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.57
$ 3.42
Stock
17,042
64,083
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
200 mA
-
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV253
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQV453A
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6
PanasonicAQV453
AQV Photomos Series 0.2 A 250 V 8 Ohm 1 Channel Solid State Relay - DIP-6
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQV253AX provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP SMD T/R
AQV Photomos Series 0.2 A 250 V 8 Ohm SMT 1 Channel Solid State Relay - DIP-6
Mosfet Relay, Spst-No, 0.2A, 250V, Dip-6; |Panasonic AQV253AX
Surface-mount terminal, Tape and reel packing style (X), Load voltage:250 V
RELAY OPTO 250V 200MA 6-SMD | Panasonic Electronic Components AQV253AX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America