Littelfuse PAA110

Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP Tube
$ 8.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA110.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

element14 APAC

Newark

TME

Inventory History

3 month trend:
-3.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePLA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA110STR
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfusePAA110S
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
PanasonicAQV254HAZ
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP SMD T/R
PanasonicAQV254
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
PanasonicAQV254H
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube

Descriptions

Descriptions of Littelfuse PAA110 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP Tube
Relay AC/DC 22Ω 0V~400V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP-8 TH 9.65mm × 6.35mm × 3.3mm
PAA110 Series Dual SPST (1 Form A) 150 mA 400 V Solid State Relay - DIP-8
SOLID STATE RELAY; Contact Configuration: DPST-NO; Load Current: 150mA; Relay Terminals: Through Hole; Load Voltage Max: 400V; On State Resistance Max: 22ohm; Isolation Voltage: 3.75kV; Forward Current If: 5mA; Product Range: -; SVHC: No SVHC (17-Dec-2015); Input Current: 50mA; No. of Channels: 2Channels; No. of Pins: 8Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 400V; Output Voltage Max: 400V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAA 110