Littelfuse PAA110S

Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 9.005
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PAA110S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-9.83%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.005
$ 8.22
Stock
38,854
68,152
Authorized Distributors
6
6
Throw Configuration
DPST
DPST, SPST
Load Current
150 mA
150 mA
Max Output Voltage
400 V
400 V
Max Input Voltage
-
-
On-State Resistance
22 Ω
22 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-11-04
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePAA110
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP Tube
LittelfusePAA110STR
PAA110 Series Dual SPST (1 Form A) 150 mA 400 V Solid State Relay SMT - DIP-8
LittelfusePAA110P
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 8-Pin PDIP Magazine
PanasonicAQW254
SSR RELAY SPST-NO 120MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
PanasonicAQW254AZ
AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay - DIP-8

Descriptions

Descriptions of Littelfuse PAA110S provided by its distributors.

Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
PAA110 Series DPST N/O 400 V 150 mA Surface Mount Solid State Relay - SMD-8
AC/DC 22Ω 0V~400V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) 8-SMD SMD 9.652mm × 6.35mm × 3.302mm
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR RELAY SPST-NO 150MA 0-400V
1-Form-A Optomos Smd/ Tube; |Littelfuse PAA110S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN