Panasonic AQV254HAZ

Relay Ssr 50MA 1.5V Dc-in 0.15A 400V Ac/dc-out 6-PIN DIP SMD T/r
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV254HAZ.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

DigiKey

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
+137%

CAD Models

Download Panasonic AQV254HAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicAQV254H
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV454HA
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP SMD Tube
LittelfusePLA190S
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfusePLA190STR
PLA190 Series SPST-NO (1 Form A) 400 V 150 mA 22 Ohm Solid State Relay - SMD-6
PanasonicAQV254
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfusePLA110
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQV254HAZ provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP SMD T/R
AQV Photomos Series 0.15 A 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6
Surface-mount terminal, Tape and reel packing style (Z), Load voltage:400 V
PHOTOMOS RELAY, 40V, 150mA; Load Voltage Max:400V; Load Current:150mA; On State Resistance Max:16ohm; Contact Configuration:SPST-NO; Isolation Voltage:5kV; Forward Current If:1.4mA; Relay Terminals:SMD; Leaded Process Compatible:Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America