Panasonic AQV254H

Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
$ 3.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV254H.

IHS

Datasheet6 pages9 years ago
Datasheet4 pages25 years ago

element14 APAC

HQonline

element14

Electro Sonic

Inventory History

3 month trend:
-5.71%

CAD Models

Download Panasonic AQV254H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicAQV254HAZ
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP SMD T/R
PanasonicAQV454HA
Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP SMD Tube
PanasonicAQV254
SSR RELAY SPST-NO 150MA 0-400V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfusePLA190S
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfusePLA190STR
PLA190 Series SPST-NO (1 Form A) 400 V 150 mA 22 Ohm Solid State Relay - SMD-6
LittelfusePAA110
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP Tube

Descriptions

Descriptions of Panasonic AQV254H provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin DIP Tube
AQV Photomos Series 0.15 A 400 V 16 Ohm 1 Channel Solid State Relay - DIP-6
Varistor AC/DC 16Ω 400V(AC) 400V(DC) 150mA 1.14V(DC) DIP TH 8.8mm × 6.4mm × 3.4mm
RELAY, PHOTOMOS, 400V; Contact Configuration: SPST-NO; Load Current: 150mA; Relay Terminals: Through Hole; Load Voltage Max: 400V; On State Resistance Max: 16ohm; Isolation Voltage: 5kV; Forward Current If: 1.4mA; Product Range

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America