What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MDD56-08N1B

IXYS Rectifier diode Diodes, 95A, 800V, panel, TO-240AAencapsulation, 3needle

$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD56-08N1B.

IHS

Datasheet6 pages6 years ago

ARCEL Power Electronics

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipAPT2X101D20J
Ultrafast Soft Recovery Rectifier Diode 200V 100A SOT-227
MicrochipAPT2X101D30J
Fred D 300 V 100 A Dual Parallel Sot-227; |Microchip Technology APT2X101D30J
STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
MicrochipAPT2X101DL40J
Rectifier Diode Switching 400V 100A 120ns 4-Pin SOT-227 Tube
STMicroelectronicsSTTH20002TV1
STMicroelectronics Rectifier diode Diodes, 120A, 200V, panel, ISOTOPencapsulation, 4needle
STMicroelectronicsSTTH200L06TV1
STMicroelectronics Rectifier Diode, 120A, 600V, Panel Mount, ISOTOP Package, 4-Pin

Descriptions

Descriptions of Littelfuse MDD56-08N1B provided by its distributors.

IXYS Rectifier diode Diodes, 95A, 800V, panel, TO-240AAencapsulation, 3needle
Bipolar Module - Diode To-240Aa/ Box |Littelfuse MDD56-08N1B
800V, 56A Standard Rectifier, TO-240AA
Dual Diode Module 2x71A 800V TO-240AA
DIODE MODULE GP 800V 95A TO240AA
Phases = Single / Number of Diodes = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1.14 / Peak Average Forward Current (If(AV)) A = 71 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-240AA / Pins = 3 / Mounting Type = SMD / Packaging = Box / Peak Reverse Current mA = 10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD56-08N1 B