Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse MDD26-16N1B

IXYS Rectifier diode Diodes, 36A, 1600V, panel, TO-240AAencapsulation, 3needle

$ 20.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD26-16N1B.

IHS

Datasheet6 pages6 years ago

Newark

Burklin Elektronik

TME

Future Electronics

Inventory History

3 month trend:
-31.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTTH60L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 40A ISOTOP
Vishay Rectifier diode Diodes, 40A, 100V, panel, D-55encapsulation, 2needle
Vishay Rectifier diode Diodes, 40A, 1000V, panel, t Module packaging, 2needle
STMicroelectronicsSTTH9012TV2
STMICROELECTRONICS STTH9012TV2 Diode Module, 1.2 kV, 45 A, 1.2 V, Dual Isolated, STTH9 Series
Vishay Rectifier diode Diodes, 40A, 600V, panel, D-55encapsulation, 2needle
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Littelfuse MDD26-16N1B provided by its distributors.

IXYS Rectifier diode Diodes, 36A, 1600V, panel, TO-240AAencapsulation, 3needle
Rectifier Diode, 1 Phase, 2 Element, 36A, 1600V V(RRM), Silicon, TO-240AA
Bipolar Module - Diode To-240Aa/Box |Littelfuse MDD26-16N1B
Diode Module TO-240AA 1600 V 2x 60 A @ Tc%3D100 °C
DIODE MODULE 1.6KV 36A TO240AA / Diode Array 1 Pair Series Connection Standard 1600 V 36A Chassis Mount TO-240AA
DIODE MOD GP 1600V 36A TO-240AA
Diode 1.6KV 36A 3-Pin TO-240AA Box
DIODE MODULE, DUAL, 1.6KV, 36A; Repetitive Reverse Voltage Vrrm Max: 1.6kV; Forward Current If(AV): 36A; Forward Voltage VF Max: 1.13V; Diode Module Configuration: Dual Series; Product Range: MDD26 Series; SVHC: No SVHC (07-Ju

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD 26-16N1B
  • MDD26-16N1 B