What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse MDD172-16N1

IXYS Rectifier diode Diodes, 190A, 1600V, panel, Y4 M6encapsulation, 3needle

$ 51.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MDD172-16N1.

IHS

Datasheet6 pages6 years ago

TME

ARCEL Power Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-69.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipHU20260
Diode Switching 600V 200A 2-Pin Half-PAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon
Vishay Fast Recovery Epitaxial Diode Diodes, 150A, 200V, panel, PowerTabencapsulation, 2needle
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH6006TV1
STMicroelectronics Rectifier diode Diodes, 30A, 600V, panel, ISOTOPencapsulation, 4needle

Descriptions

Descriptions of Littelfuse MDD172-16N1 provided by its distributors.

IXYS Rectifier diode Diodes, 190A, 1600V, panel, Y4 M6encapsulation, 3needle
Rectifier Diode, 1 Phase, 2 Element, 190A, 1600V V(RRM), Silicon
DIODE MODULE, DUAL SERIES, 1.6KV, 190A; Available until stocks are exhausted
Bipolar Module - Diode Y4-M5/6/Box |Littelfuse MDD172-16N1
Rectifier Diode 1.6KV 190A 3-Pin Y4-M6
High Power Diode Modules | DIODE MODULE 1.6KV 190A Y4-M6
190A Dual 20mA@1.6kV 1.6kV 1.15V@300A Module Diodes - General Purpose ROHS
Diode Module TX-2 1600 V 2x 190 A @ Tc%3D100 °C
1600V,172A Standard Rectifier, Y4-M6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD 172-16N1
  • MDD17216N1