Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-2FL

Relay Ssr 25MA 1.3V Dc-in 0.12A 350V Ac/dc-out 4-PIN PDIP SMT
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-2FL.

IHS

Datasheet7 pages8 years ago

Electro Sonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G3VM-2FL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
OmronG3VM-2F
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SMT Tube
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
ToshibaTLP224G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP
OmronG3VM-3F
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Tube
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP SMT Stick

Descriptions

Descriptions of Omron G3VM-2FL provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin PDIP SMT
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF
MOS FET Relays | SSR RELAY SPST-NO 120MA 0-350V
OMRON ELECTRONIC COMPONENTSG3VM-2FLSSR, MOSFET, 350V, 100mA
AC,DC 35Ω 0V~350V 120mA 1.15V(DC) 4-SMD SMD mount 9.66mm*6.4mm*3.65mm
Transistor Output SSR, 1-Channel, 2500V Isolation
DIP 4pin, SPST-NO, 350V, 120mA
Omron SCT
Ssr, Mosfet, 350V, 100Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:Smd-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Omron Industrial Automation G3VM-2FL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM2FL