What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse LBB127PTR

Transistor Output SSR, 2-Channel, 3750V Isolation
$ 7.555
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBB127PTR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+34.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.555
$ 7.477
Stock
31,613
55,160
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
200 mA
200 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
10 Ω
10 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseLAA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
PanasonicAQW217A
Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Littelfuse LBB127PTR provided by its distributors.

Transistor Output SSR, 2-Channel, 3750V Isolation
SSR RELAY SPST-NC 200MA 0-250V
Dual 1-Form-B Optomos Flatpk Reel/ T&r |Littelfuse LBB127PTR
DUAL S-POLE SSR FLATP8 250V
REL MOSFET FP8 SPNC 200MA
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN