What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse LBB127P

SSR RELAY SPST-NC 200MA 0-250V / Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
$ 7.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBB127P.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+5.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.477
$ 7.555
Stock
55,158
31,616
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
200 mA
200 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
10 Ω
10 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseLAA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA127S
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLBA127
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Littelfuse LBB127P provided by its distributors.

SSR RELAY SPST-NC 200MA 0-250V / Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay
AC,DC 10Ω 0V~250V 200mA 1.2V(DC) 900mV(DC)~1.4V(DC) FP-8 SMD mount 9.652mm*6.35mm*2.159mm
Transistor Output SSR, 2-Channel, 3750V Isolation
SSR RELAY SPST-NC 200MA 0-250V
Dual 1-Form-B Optomos Flatpk/ Tube; |Littelfuse LBB127P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN