Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LBB126STR

Relay Ssr 50MA 1.4V Dc-in 0.17A 250V Ac/dc-out 8-PIN PDIP SMD T/r
$ 7.236
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBB126STR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.236
$ 8.274
Stock
87,378
48,991
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
170 mA
170 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLBB126
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLAA126S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLBA127L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
PanasonicAQW217A
Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW217
SSR RELAY SPST-NO 160MA 0-200V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Littelfuse LBB126STR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
SSR RELAY SPST-NC 170MA 0-250V
Dual 1-Form-B Optomos Smd Reel/ T&r |Littelfuse LBB126STR
RELAY OPTOMOS 170MA DP-NC 8-SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBB 126STR