Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LBB126S

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 8.384
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBB126S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-33.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.384
$ 7.236
Stock
48,991
87,378
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
170 mA
170 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-10-27
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLBB126
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB126STR
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
LittelfuseLAA126S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
PanasonicAQW217A
Relay SSR 50mA 1.5V DC-IN 0.16A 200V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW217
SSR RELAY SPST-NO 160MA 0-200V / Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Littelfuse LBB126S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SSR RELAY SPST-NC 170MA 0-250V
Dual 1-Form-B Optomos Smd/ Tube; |Littelfuse LBB126S
Transistor Output SSR
REL MOSFET SMD8 SPNC 170MA
DUAL S-POLE SSR SMD8 250V
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBB 126S