Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LBA127LSTR

Relay Ssr 50MA 1.4V Dc-in 0.15A 250V Ac/dc-out 8-PIN PDIP SMD T/r

$ 8.045
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBA127LSTR.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages4 years ago

TME

Arrow Electronics

Alternate Parts

Price @ 1000
$ 8.045
$ 8.92
Stock
86,550
31,391
Authorized Distributors
5
5
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
150 mA
150 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseLBA127L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA127LS
Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLBB126S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
PanasonicAQV217S
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217A
Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Littelfuse LBA127LSTR provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
1-Form-A&1-Form-B Indpen Optomos Cur Lmt; |Littelfuse LBA127LSTR
RELAY SPST-NO/NC 150MA 0-250V
REL MOSFET SMD8 SPNO+NC 150MA
Transistor Output SSR
DUAL S-POLE SSR SMD8 250V
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN