Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LBA127LS

Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 8.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBA127LS.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages4 years ago

TME

Inventory History

3 month trend:
-99.50%

Alternate Parts

Price @ 1000
$ 8.055
$ 7.98
Stock
80,894
132,139
Authorized Distributors
5
5
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
150 mA
150 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLBA127L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBB126
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLCA127LS
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
PanasonicAQW223R2S
AQW Photomos Series 0.14 A 250 V 15 Ohm 2 Channel Solid State Relay - SOIC-8
PanasonicAQV217S
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6

Descriptions

Descriptions of Littelfuse LBA127LS provided by its distributors.

Solid State Relay 50mA 1.5V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
AC,DC 15Ω 0V~250V 150mA 1.2V(DC) 900mV(DC)~1.4V(DC) 8-SMD SMD mount 9.652mm*6.35mm*3.302mm
1-Form-A&1-Form-B Indpen Optomos Cur Lmt; |Littelfuse LBA127LS
RELAY SPST-NO/NC 150MA 0-250V
REL MOSFET SMD8 SPNO+NC 150MA
Transistor Output SSR
DUAL S-POLE SSR SMD8 250V
OptoMOS relay
RELAY, SS ICS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN