Littelfuse LCA127LS

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 5.055
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCA127LS.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.055
$ 4.43
Stock
105,034
161,173
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
170 mA
170 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
15 Ω
15 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA127LSTR
SPST-NO (1 Form A) 200 mA 10 Ohm SMT Solid State Relay- 6 Pin
LittelfuseCPC1510G
Relay SSR 50mA 5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseCPC1510GSTR
SSR RELAY SPST-NO 200MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PanasonicAQV217S
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217A
Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Littelfuse LCA127LS provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SINGLE POLE OptoMOS Relay | SSR RELAY SPST-NO 170MA 0-250V
AC/DC 15Ω 0V~250V 170mA 1.2V(DC) 900mV(DC)~1.4V(DC) 6-SMD SMD 8.382mm × 6.35mm × 3.302mm
LCA Series 170mA SPST-NO (1 Form A) Gull Wing Surface Mount Solid State - SMD-6
1-Form-A Optically Cpled Mosfet Cur Lmt/; |Littelfuse LCA127LS

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN