Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LBA110PTR

Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 2.159mm
$ 5.615
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LBA110PTR.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-93.77%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.615
$ 5.376
Stock
90,601
63,755
Authorized Distributors
6
6
Throw Configuration
DPST, SPST
DPST, SPST
Load Current
120 mA
120 mA
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
35 Ω
35 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-10-25
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCB110
SSR RELAY SPST-NC 120MA 0-350V / Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Littelfuse LBA110PTR provided by its distributors.

Lead Free AC DC ROHS3Compliant Active Solid State Relay 85C 800mW 1.2VDC 2.159mm
1.2VDC 120 mA 35 Ohms SPST-NO + SPST-NC (1 Form A and B) Solid State Relay
Transistor Output SSR, 2-Channel, 3750V Isolation
Dual 1-Form-A Optomos Flatpk Reel/ T&r |Littelfuse LBA110PTR
AC,DC 35Ω 0V~350V 120mA 1.2V(DC) 900mV(DC)~1.4V(DC) FP-8 SMD mount,glue mount 9.652mm*6.35mm*2.159mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN