Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LCB110

SSR RELAY SPST-NC 120MA 0-350V / Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
$ 3.11
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCB110.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-8.43%

CAD Models

Download Littelfuse LCB110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.11
$ 1.76
Stock
105,662
100
Authorized Distributors
6
2
Throw Configuration
SPST
-
Load Current
120 mA
-
Max Output Voltage
350 V
350 V
Max Input Voltage
-
-
On-State Resistance
35 Ω
20 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1990-11-06
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA182STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Littelfuse LCB110 provided by its distributors.

SSR RELAY SPST-NC 120MA 0-350V / Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm)
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
LCB110 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6
OptoMOS Solid State Relays SPST-NC 6 Pin DIP 350V 120mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCB-110
  • LCB110..