Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXFH88N30P

MOSFET, Single - N-Channel, 300V, 88A, 600W, TO-247
$ 9.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH88N30P.

IHS

Datasheet6 pages16 years ago
Datasheet6 pages16 years ago

Newark

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-54.42%

CAD Models

Download Littelfuse IXFH88N30P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Transistor: N-MOSFET; unipolar; 650V; 83.2A; 500W; PG-TO247-3
STMicroelectronicsSTW75NF30
N-channel 300 V, 0.037 Ohm, 60 A low gate charge STripFET Power MOSFET in TO-247 package
Transistor MOSFET N-Channel 100 Volt 75A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTW120NF10
N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
Mosfet, N-Ch, Aec-Q101, 650V, To-247-3; |Infineon Technologies IPW65R048CFDAFKSA1

Descriptions

Descriptions of Littelfuse IXFH88N30P provided by its distributors.

MOSFET, Single - N-Channel, 300V, 88A, 600W, TO-247
Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-247AD
300V 88A 40m´Î@10V44A 600W 5V@4mA N Channel TO-247AD MOSFETs ROHS
Discmosfetn-Ch Hiperfet-Polar To-247Ad/; |Littelfuse IXFH88N30P
Power Field-Effect Transistor, 88A I(D), 300V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT
600W(Tc) 20V 5V@4mA 180nC@ 10 V 1individualNChannel 300V 40mΩ@ 44A,10V 88A 6.3nF@25V TO-247AD Through hole mounting
MOSFET, N, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 88A; Drain Source Voltage Vds: 300V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power Dissipation P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN