Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSI30-08A

IXYS Rectifier diode Diodes, 30A, 800V, Through hole mounting, TO-220ACencapsulation, 2needle
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSI30-08A.

IHS

Datasheet5 pages6 years ago

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+445%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTTH30R04D
Diode Ultra Fast Recovery Rectifier 400V 30A 2-Pin (2+Tab) TO-220AC Tube
onsemiRURP3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-220AC Rail
Vishay Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
STMicroelectronicsSTTH8L06FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Littelfuse DSI30-08A provided by its distributors.

IXYS Rectifier diode Diodes, 30A, 800V, Through hole mounting, TO-220ACencapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-220AC
DSI30 Series 800 Vrrm 30 A 1.45 Vf Rectifier Diode - TO-220AC
Rectifier Diode 800V 30A 2-Pin(2+Tab) TO-220AC
Power Diode Discretes-Rectifier TO-220AC
DIODE, STANDARD, 30A, 800V, TO220AB; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):30A; Diode Configuration:Single; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:300A RoHS Compliant: Yes
DIODE, STANDARD, 30A, 800V, TO220AB; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):30A; Forward Voltage VF Max:1.45V; Forward Surge Current Ifsm Max:300A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-220AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2012); Current Ifsm:300A; Forward Voltage:1.45V; Junction Temperature Tj Max:150°C; Operating Temperature Range:-40°C to +150°C; Package / Case:TO-220AB; Pin Configuration:Single; Termination Type:Through Hole; Voltage Vrsm:900V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSI 30-08A