Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEP30-06A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AD
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP30-06A.

IHS

Datasheet5 pages10 years ago

Factory Futures

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-24.77%

CAD Models

Download Littelfuse DSEP30-06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
MicrochipAPT30DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247ACencapsulation, 2needle

Descriptions

Descriptions of Littelfuse DSEP30-06A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AD
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247AD
DSEP Series 600 Vrrm 30 A 1.46 Vf Epitaxial Diode - TO-247AD
1.91V@60A 35ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
Power Diode Discretes-Fred To-247Ad/ Tub; |Littelfuse DSEP30-06A
Fast Recovery/Super Fast Recovery Diode Switch Diode
FRED 600V 30A 165W 35ns TO247AD
RECTIFIER, SINGLE, 600V, 30A, TO-247AC;
DIODE GEN PURP 600V 30A TO247AD
DIODE STANDARD 600V 30A TO247AD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 30-06A
  • DSEP3006A