Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEI60-12A

Rectifier Diode, 1 Phase, 1 Element, 52A, 1200V V(RRM), Silicon, TO-247AD

$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI60-12A.

IHS

Datasheet1 page24 years ago

Newark

ODG (Origin Data Global)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-8.74%

CAD Models

Download Littelfuse DSEI60-12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DIODE GEN PURP 600V 15A TO247AC / Diode Standard 600 V 15A Through Hole TO-247AC Modified
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
MicrochipAPT60D120BG
APT60D Series - ULTRAFAST SOFT RECOVERY RECTIFIER- 1200V 60A - TO-247 Package
MicrochipAPT60DQ100BG
DIODE GEN PURP 1KV 60A TO247 Diode 1000 V 60A Through Hole TO-247 [B]
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
onsemiFFH75H60S
Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube

Descriptions

Descriptions of Littelfuse DSEI60-12A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 52A, 1200V V(RRM), Silicon, TO-247AD
DSEI Series 1200 Vrrm 52 A 2.55 Vf Fast Recovery Epitaxial Diode - TO-247AD
2.55V@60A 40ns Independent Type 52A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diode 1.2kV 52A 40ns TO-247AD
Diode Switching 1.2KV 52A 2-Pin(2+Tab) TO-247AD
DIODE GEN PURP 1.2KV 52A TO247AD
FRED 1200V 52A 189W 40ns TO247AD
Power Diode Discretes-FRED TO-247AD
DIODE STANDARD 1200V 52A TO247AD
1.2KV 40ns 220uA@1.2kV 3A TO-247-2
RECTIFIER, 1.2KV, 52A, TO-247AD; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):52A; Diode Configuration:Single; Forward Voltage VF Max:2.55V; Reverse Recovery Time trr Max:40ns; Forward Surge Current Ifsm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 60-12A