Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEI12-06A

Rectifier Diode, 1 Phase, 1 Element, 14A, 600V V(RRM), Silicon, TO-220AC
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI12-06A.

IHS

Datasheet3 pages8 years ago

LKR

Newark

Future Electronics

WattBits

Inventory History

3 month trend:
-91.50%

CAD Models

Download Littelfuse DSEI12-06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 400V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH1502FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Littelfuse DSEI12-06A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 14A, 600V V(RRM), Silicon, TO-220AC
In a Tube of 50, IXYS 600V 14A, Silicon Junction Diode, 2-Pin TO-220AC DSEI12-06A
Rectifier Diode Switching 600V 14A 50ns 2-Pin(2+Tab) TO-220AC
1.7V@16A 35ns Independent Type 14A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
IXYS Rectifier Diode 14A 600V TH TO-220AC 2-Pin
DSEI Series 600 Vrrm 14 A 1.7 Vf Fast Recovery Epitaxial Diode - TO-220-2
FAST DIODE, 14A, 600V, TO-220AC; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):14A; Forward Voltage VF Max:1.7V; Diode Module Configuration:Single; Product Range:-; Current, Ifs max:100A; Diode Case Style:TO-220AC RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -DSEI12-06A
  • DSEI 12-06A
  • DSEI1206A