What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3106F14S-6P

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
$ 36.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F14S-6P.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+197%

Alternate Parts

Price @ 1000
$ 36.383
$ 86.81
$ 86.81
Stock
3,630
365
365
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
250 V
250 V
Current Rating
-
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonMS3101R14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonMS3106R14S-6P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
ITT / CannonCA3101E14S-6P
Circular Connector, CA Series, Cable Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol IndustrialMS3106A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106E18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F14S-6P provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN CIRC MIL-DTL-5015 PLUG STR 14S SZ 6 POS #16S PIN SOLDER CUP SILVER THREADED
PLUG, FREE, 6WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F14S6P