What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3101R14S-6S

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 37.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3101R14S-6S.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
+43.16%

Alternate Parts

Price @ 1000
$ 37.105
$ 35.05
$ 35.05
Stock
538
713
713
Authorized Distributors
6
3
3
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ITT / CannonMS3106R14S-6P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3106A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonMS3106F14S-6P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
ITT / CannonMS3106R14S-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol IndustrialMS3106E18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3101R14S-6S provided by its distributors.

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector Plug Size 14S, 6 Position, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; Núm. De Contactos:6; Circular Contact Type:Solder Socket; Coupling Style:Roscado |Itt Cannon MS3101R14S-6S
CONNECTOR, CIRCULAR, 14S-6, 6WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series
CONNECTOR, CIRCULAR, 14S-6, 6WAY; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14S-6; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101R14S6S