Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon MS3106F10SL-4P

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 10SL-4
$ 28.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F10SL-4P.

IHS

Datasheet1 page7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+233%

Alternate Parts

Price @ 1000
$ 28.68
$ 48
$ 48
Stock
569
1,102
1,102
Authorized Distributors
6
5
5
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
-
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialMS3106E16-11P
Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106F12S-3P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 12S-3
ITT / CannonMS3101F10SL-4P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonMS3106R12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F10SL-4P provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded, 10SL-4
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONN CIRC MIL-DTL-5015 PLUG STR 10SL SZ 2 POS #16S PIN SOLDER CUP SILVER THREAD
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Plug, Threaded, 2-Pin, Aluminum Alloy, 22A, Silver, Olive Drab/Brown, Wire Mount, Free Hanging, TH, 57.15mm L
5015 PLUG 216S PIN 045269-0005

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F-10SL-4P
  • MS3106F10SL4P