What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-15SSB

D Sub Connector, Micro D, Receptacle, MDM Series, 15 Contacts, Solder Cup
$ 102.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-15SSB.

IHS

Datasheet1 page7 years ago

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+55.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAMM15SM
D Sub Connector, DB15, Standard, Receptacle, DAMM, 15 Contacts, DA, Solder
Amphenol Communications SolutionsFCE17A15SM290
Conn Filtered D-Sub SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon MDM-15SSB provided by its distributors.

D Sub Connector, Micro D, Receptacle, MDM Series, 15 Contacts, Solder Cup
Conn Micro D-Subminiature SKT 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port
MICRO-D CONNECTOR, RECEPTACLE, 15POS, SO; MICRO-D CONNECTOR, RECEPTACLE, 15POS, SOLDER; Connector Type:Micro D; Series:MDM; Gender:Receptacle; No. of Contacts:15; Contact Termination:Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096513-0039
  • MDM15SSB