Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DLM3-60P

Rack and Panel Connector, 60 Contact(s), Male, Crimp Terminal, Plug
$ 137.123
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DLM3-60P.

Newark

Datasheet1 page27 years ago
Datasheet1 page20 years ago

IHS

JRH Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
+62.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ITT / CannonDL3-60P
Rack and Panel Connector, 60 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Connector, Backplane, 60 Contacts, 6 Rows, 10 Columns, THT, Straight, Gold, 3.125 GBPS
Board Connector, 70 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity6469083-1
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.098 Inch Pitch, Solder Terminal,
TE Connectivity5120674-1
High Speed/Modular Conn Hdr 6X010P Vrt C; |Te Connectivity Amp 5120674-1

Descriptions

Descriptions of ITT / Cannon DLM3-60P provided by its distributors.

Rack and Panel Connector, 60 Contact(s), Male, Crimp Terminal, Plug
Backplane Conn, Header, 60Pos, 2.54Mm; |Itt Cannon 127050-0220
Rectangular Connector 60-Pin 2.54mm Crimp ST Cable Mount
BACKPLANE CONN, HEADER, 60POS, 2.54MM; Product Range: DLM Series; Gender: Plug; No. of Positions: 60Ways; Pitch Spacing: -; For Use With: Plug (Bump) Crimp Contacts; Body Plating: Nickel; Connector Type: Card Edge; No. of Rows: 6Rows; Termination Method: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 127050-0220
  • 127050-0220.