ITT / Cannon DEMAM15SA101

Conn D-sub Hd Rcpt 15POS Pnl Mnt
$ 77.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM15SA101.

Newark

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+980%

Related Parts

TE Connectivity204500-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
TE ConnectivityM24308/2-11F
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
TE Connectivity / AMPM24308/2-11
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D
Conn D-Sub SKT 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DEMAM15SA101 provided by its distributors.

CONN D-SUB HD RCPT 15POS PNL MNT
|Itt Cannon DEMAM15SA101
DSUB 15F CRIMP G50 CAD
CAN DEMAM15SA101
HD D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON