Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77TWA3W3S4R

Combination Layout D Sub Connector, Hybrid D, TW Hybrid D Sub, DA-3W3, Receptacle, 3 Contacts
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77TWA3W3S4R.

IHS

Datasheet117 pages22 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-33.21%

CAD Models

Download Amphenol L77TWA3W3S4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolL77TWB5W5S
Combination Layout D Sub Connector, TW, DB-5W5, Receptacle, 5 Contacts, 5 Power, Solder Cup
AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
ITT / CannonDBMM-5W5S
D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
ITT / CannonDCM-8W8S-K126
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
ITT / CannonDBM5W5S
D Subminiature Connector, 5 Contact(s), Female, 0.268 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of Amphenol L77TWA3W3S4R provided by its distributors.

Combination Layout D Sub Connector, Hybrid D, TW Hybrid D Sub, DA-3W3, Receptacle, 3 Contacts
D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, 4-40 Unc
AMPHENOL L77TWA3W3S4R CONNECTOR, D SUB COMB, RCPT, DA-3W3
CONNECTOR, D SUB COMB, RCPT, DA-3W3; Product Range:TW Hybrid D Sub series; Insert Arrangement:DA-3W3; No. of Signal Contacts:0Contacts; Gender:Receptacle; No. of Power Positions:3; Contact Termination Type:Solder Cup; D Sub Shell Size:DA; Connector Body Material:Steel Body; Contact Material:Bronze; Contact Plating:Gold Plated Contacts; Connector Mounting:Cable Mount, Panel Mount; Contact Type:3 Power; No. of Contacts:3Contacts; No. of Mating Cycles:200

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems