What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DBMM-25P-Z

Conn D-Subminiature PIN 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
$ 36.558
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM-25P-Z.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMM-25P-Z provided by its distributors.

Conn D-Subminiature PIN 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug
25P Male D-Sub Panel Mounting 2 D-Sub / VGA Connectors ROHS
Male Pins,Plug 2 25pin Steel,Tin Plated 7.5A , 53.0352mm*12.5476mm
CONN D-SUB PLUG 25P PNL MNT SLDR
DSUB,25,PLG,PCB,CHROMATE/CAD,STRAIGHT .183"
D Sub Connector, Plug, 25 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Db; Género:Macho; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Agujero Pasante |Itt Cannon DBMM25PZ
D-SUB CONNECTOR, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: DBMM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051522-0044
  • DBMM-25PZ
  • DBMM25PZ