Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMAMT25S

Conn High Density D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
$ 69.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAMT25S.

Newark

Datasheet1 page10 years ago
Datasheet27 pages11 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1757820-3
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 1757820-3
TE Connectivity1757820-8
D-Sub socket, 25 pole, standard, equipped, straight, crimp connection, 1757820-8
TE Connectivity205559-3
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Package
ITT / CannonDBMAY-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
ITT / CannonDBMAMFT25S
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09663186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of ITT / Cannon DBMAMT25S provided by its distributors.

Conn High Density D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
CONN D-SUB RCPT 25POS PNL MNT
D Subminiature Connector
|Itt Cannon DBMAMT25S
DSUB 25F CRIMP T G50 ZINC
D-SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard
CAN DBMAMT25S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMAMT-25S