Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMAMFT25S

Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
$ 92.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAMFT25S.

Newark

Datasheet1 page11 years ago
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+232%

Related Parts

TE Connectivity1757820-3
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
TE Connectivity1757820-8
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Package
TE Connectivity205559-3
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Package
ITT / CannonDBMAMT25S
Conn High Density D-Sub SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
ITT / CannonDBMAY-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09663186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of ITT / Cannon DBMAMFT25S provided by its distributors.

Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
CONN D-SUB RCPT 25POS PNL MNT
|Itt Cannon DBMAMFT25S
DSUB 25F CRIMP F,T G50 ZINC
CAN DBMAMFT25S
D-SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMAMFT-25S