Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom MOC3063XSM

The MOC306x Series are optically coupled isolatorsconsisting of a Gallium Arsen
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MOC3063XSM.

New Yorker Electronics

Datasheet11 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-21.90%

CAD Models

Download Isocom MOC3063XSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayCNY17F-3
VISHAY SEMICONDUCTOR CNY17F-3 Transistor Output Optocoupler, 1, 5 kV, 100 %, 60 mA, DIP, 6
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Vishay4N32
Vishay Darlington output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomMOC3063X
MOC3063 Series 1 Channel 5300 Vrms Triac Zero Crossing Optocoupler - DIP-6
IsocomMOC3023X
MOC3023X Series Single Channel 5300 Vrms Optically Coupled Isolator - DIP-6

Descriptions

Descriptions of Isocom MOC3063XSM provided by its distributors.

The MOC306x Series are optically coupled isolatorsconsisting of a Gallium Arsen
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
Optocoupler, Smdip-6, Triac O/P; |Isocom Components 2004 Ltd MOC3063XSM
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
6 Pin Zero Crossing Triac Output, Optocoupler
OPTOCOUPLER, SMDIP-6, TRIAC O/P
OPTOCOUPLER, SMDIP-6, TRIAC O/P; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SV

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD