Isocom ISP817X

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP817X.

IHS

Datasheet16 pages3 years ago

Newark

HQonline

New Yorker Electronics

TME

Inventory History

3 month trend:
-8.32%

CAD Models

Download Isocom ISP817X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-08-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
IsocomTIL191
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO618A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH615A-4
SFH615A Series 1 Channel 70 V 5300 Vrms 50 mA Phototransistor Optocoupler DIP-4
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom ISP817X provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Dip-4, Tr. O/P; |Isocom Components 2004 Ltd ISP817X
4 Pin Transistor Output, Single Optocoupler
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optoisolator Transistor Output 5300Vrms 1 Channel
OPTOCOUPLER, DIP-4, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 35V; Product Ra

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD