Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom ISP814XSM

Optoiso 5.3KV Trans 4SMD / Optocoupler Ac-in 1-CH Transistor Dc-out 4-PIN PDIP SMD

$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP814XSM.

IHS

Datasheet3 pages18 years ago

New Yorker Electronics

Inventory History

3 month trend:
-6.59%

CAD Models

Download Isocom ISP814XSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-11-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
IsocomTIL197
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
VishayVO617A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO617A-3
Optocoupler with transistor output; VISHAY; VO617A-3; 1; 80 V; 4; SMD/SMT
VishayVO617A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Isocom ISP814XSM provided by its distributors.

OPTOISO 5.3KV TRANS 4SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
ISOCOM ISP814XSM Transistor Output Optocoupler, AC Input, 1 Channel, 5.3 kV, 20 %, 50 mA, Surface Mount DIP, 4 Pins
Optocoupler, Smdip-4, Tr. O/P, Ac I/P; |Isocom Components 2004 Ltd ISP814XSM
OPTOCOUPLER, SMDIP-4, TR. O/P, AC I/P; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 20%; Collector Emitter Voltage

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD