Isocom ISP620-2X

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP620-2X.

New Yorker Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-12.66%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayMCT6
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayMCT62H
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomMCT6X
8 pin, DIP, Transistor, Dual, Optocoupler 25-PK

Descriptions

Descriptions of Isocom ISP620-2X provided by its distributors.

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
1.3V DC 2 55V 5.3KV AC 50mA 600% 400mV DIP Through hole mounting
AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
8 Pin AC Input, Dual Channel Optocoupler
OPTOCOUPLER, DIP-8, DUAL TR. O/P, AC I/P; No. of Channels: 2 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 55
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
8PIN AC INPUT, DUAL CHANNEL OPTO
OPTOCOUPLER, DIP-8, DUAL TR. O/P, AC I/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:10mA; Voltage, Output Max:55V; Case Style:DIP-8; Operating Temperature Range:-30°C to +100°C; Opto ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD