What’s new: Find the right parts faster with our redesigned experience

Learn more

Isocom H11L3SM

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps

$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11L3SM.

New Yorker Electronics

Datasheet3 pages16 years ago

element14 APAC

X-ON

Inventory History

3 month trend:
-58.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.538
$ 0.407
Stock
46,379
146,670
Authorized Distributors
6
6
Case/Package
-
SMD/SMT
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
4170 Vrms
Current Transfer Ratio
-
-
Rise Time
-
100 ns
Fall Time
-
100 ns
Output Voltage
15 V
16 V
Output Current
-
50 mA
Forward Voltage
-
1.2 V
Forward Current
50 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Vishay4N35
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N25
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-OnMOC3052
50mA 600V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Isocom H11L3SM provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
1.5V 100ns Schmitt trigger 1 5.3KV DC 50mA 500ns DIP Through hole mounting
Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP SMD
6 Pin Schmitt Trigger, Single Optocoupler
OPTOISOLTR 5.3KV OPEN COLL 6-SMD
6PIN SCHMITT TRIGGER, SINGLE OPT
Optocoupler, Schmitt Trig, 7.5Kv, Dip-6; No. Of Channels:1 Channel; Isolation Voltage:5Kv; Data Rate:-; Optocoupler Case Style:surface Mount Dip; No. Of Pins:6Pins; Product Range:-; Input Current:10Ma; No. Of Channels:1Channels Rohs Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD