Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom H11L2

1.5V 100ns 1 16V 16mA 5.3KV DC 50mA 50ns 400mV DIP Through hole mounting 3.5mm(height)
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11L2.

New Yorker Electronics

Datasheet3 pages16 years ago

element14 APAC

X-ON

Future Electronics

Inventory History

3 month trend:
-47.21%

CAD Models

Download Isocom H11L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.509
$ 0.811
Stock
126,876
292,850
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
-
Rise Time
-
500 ns
Fall Time
-
500 ns
Output Voltage
16 V
16 V
Output Current
-
50 mA
Forward Voltage
-
1.15 V
Forward Current
50 mA
50 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-08-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

IsocomH11L1
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
IsocomH11L3
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Isocom H11L2 provided by its distributors.

1.5V 100ns 1 16V 16mA 5.3KV DC 50mA 50ns 400mV DIP Through hole mounting 3.5mm(height)
Single Channel 16 V 5300 Vrms Optically Coupled Isolator Through Hole - DIP-6
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler, Dip-6, Schmitt Trig. O/P; No. Of Channels:1 Channel; Isolation Voltage:5Kv; Data Rate:-; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Product Range:-; Input Current:10Ma; No. Of Channels:1Channels; Output Voltage:16V Rohs Compliant: Yes |Isocom H11L2

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD