Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom 6N138

Isocom Optocoupler, 6N138series, Through hole mounting, 8needle, DIPencapsulation
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 6N138.

New Yorker Electronics

Datasheet15 pages17 years ago

TME

Inventory History

3 month trend:
-4.16%

CAD Models

Download Isocom 6N138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.815
$ 0.815
Stock
22,840
230,111
230,111
Authorized Distributors
6
3
3
Case/Package
-
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
300 %
300 %
300 %
Rise Time
-
35 µs
35 µs
Fall Time
-
10 µs
10 µs
Output Voltage
-
7 V
7 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Isocom 6N138 provided by its distributors.

Isocom Optocoupler, 6N138series, Through hole mounting, 8needle, DIPencapsulation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 0.3MBps
DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
OPTOCPLR, DARLINGTON, 1CH, 5KV, DIP-8;

Images

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD