Isocom 4N25XSM

Transistor Output Optocoupler, 1-Element, 5300V Isolation
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom 4N25XSM.

New Yorker Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-14.53%

CAD Models

Download Isocom 4N25XSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.265
$ 0.26
Stock
52,941
51,630
Authorized Distributors
6
6
Case/Package
SMD/SMT
-
Number of Pins
6
-
Number of Channels
1
-
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
20 %
20 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-06-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
Isocom4N26XSM
Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Isocom 4N25XSM provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5300V Isolation
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Output, Single, Optocoupler
OPTOISO 5.3KV TRANS W/BASE 6-SMD
OPTOCOUPLER, SMDIP-6, TR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:SMD; No. of Pins:6; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD