Renesas X9314WST1

Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9314WST1.

IHS

Datasheet12 pages22 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas X9314WST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.036
$ 4.036
Stock
141,676
141,629
141,629
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
Serial
SPI
SPI
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

XicorX9314WS
RoHS Compliant GULL WING COMMERCIAL Surface Mount Digital Potentiometer 20% 0C 4.9mm 10kOhm
RenesasX9314WSI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 32TAP 8SOIC
RenesasX9314WSZT1
RoHS Compliant Surface Mount Log SOIC Digital Potentiometer 20% 0C 1mA 10kOhm
CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas X9314WST1 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8
IC DGTL POT 10KOHM 32TAP 8SOIC
IC Xdcp Sgl 32-TAP 10K 8-SOIC
DIGIPOT, 32 POSITIONS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M